892-042-524-212

Heilind Number:EDA892-042-524-212
Manufacturer:EDAC
Manufacturer Number:892-042-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, provide efficient power transfer at an amperage of 3 A. With 42 positions available, it offers ample connectivity options for your PCB setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your PCB connectors today and experience enhanced reliability and performance.