892-042-540-103

Heilind Number:EDA892-042-540-103
Manufacturer:EDAC
Manufacturer Number:892-042-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-540-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 42 positions, it offers seamless connectivity for your intricate circuitry. The copper alloy contacts guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs in a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various PCB setups. Trust in our Card Edge Connector to deliver high performance and longevity to your electronic systems.