892-042-540-104

Heilind Number:EDA892-042-540-104
Manufacturer:EDAC
Manufacturer Number:892-042-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-540-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme operating conditions. With a single row layout and 42 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Engineered to withstand temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB setup with this essential component, available now.