892-042-540-108

Heilind Number:EDA892-042-540-108
Manufacturer:EDAC
Manufacturer Number:892-042-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-540-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 42 positions, it ensures seamless board-to-board connectivity. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential component for optimal performance.