892-042-540-203

Heilind Number:EDA892-042-540-203
Manufacturer:EDAC
Manufacturer Number:892-042-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is as reliable as it is stylish. Featuring two rows of copper alloy contacts, it effortlessly accommodates high-speed data transmission with a pitch of .1 inches and a total of 42 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.