892-042-540-204

Heilind Number:EDA892-042-540-204
Manufacturer:EDAC
Manufacturer Number:892-042-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-540-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance under extreme conditions. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a double row layout and 42 positions, it offers ample connection options for your circuit boards. The copper alloy contacts, along with a pitch of .1 inches, guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where ruggedness is key. Upgrade your setup with this essential component, a must-have in the realm of board-to-board connectivity.