892-042-540-212

Heilind Number:EDA892-042-540-212
Manufacturer:EDAC
Manufacturer Number:892-042-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-540-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing made from UL 94V-0 Polyphenylene Sulfide, it's built to withstand even the most demanding environments. Featuring two rows of precision-crafted Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration for your PCBs. With a total of 42 positions, it provides ample room for your components. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees reliable performance. Elevate your PCB design with this essential connector.