892-042-541-102

Heilind Number:EDA892-042-541-102
Manufacturer:EDAC
Manufacturer Number:892-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-102

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, perfect for your PCB connectivity needs. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures, ensuring reliable performance in demanding environments. Featuring a single row layout with 42 positions and a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where robustness is key. Trust in its quality and durability for seamless board-to-board connections.