892-042-541-103

Heilind Number:EDA892-042-541-103
Manufacturer:EDAC
Manufacturer Number:892-042-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Expertly crafted with a single row of 42 positions, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector offers versatility for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.