892-042-541-104

Heilind Number:EDA892-042-541-104
Manufacturer:EDAC
Manufacturer Number:892-042-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector. Designed for impeccable performance, this connector features a sleek black color and a single row layout with 42 positions, ensuring seamless connectivity. Boasting a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contacts, it guarantees longevity and stability. With a low amperage of 3A and a pitch of .1 inches, it's perfect for high-temperature applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into any project. Trust in its quality and efficiency for your board-to-board PCB connections.