892-042-541-202

Heilind Number:EDA892-042-541-202
Manufacturer:EDAC
Manufacturer Number:892-042-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. The dual-row configuration with 42 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Crafted with precision, the contacts are made of high-quality Copper Alloy for superior conductivity. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for industrial and automotive applications. Elevate your connectivity solutions with this essential component.