892-042-541-203

Heilind Number:EDA892-042-541-203
Manufacturer:EDAC
Manufacturer Number:892-042-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-203

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high temperatures. With two rows and a total of 42 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches enhance precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Trust in its straight mount orientation to streamline installation processes, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this high-quality Card Edge Connector.