892-042-541-204

Heilind Number:EDA892-042-541-204
Manufacturer:EDAC
Manufacturer Number:892-042-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-204

Detailed Description

Easily connect your high-temperature PCBs with our black Card Edge Connector. Designed to withstand extreme conditions, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable performance. With two rows of 42 positions, it allows for efficient board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is essential. Trust in this connector for secure and stable connections in your PCB setups.