892-042-541-207

Heilind Number:EDA892-042-541-207
Manufacturer:EDAC
Manufacturer Number:892-042-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also fire-resistant. With two rows of copper alloy contacts, it offers a total of 42 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing ensure precise mating with your PCB, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where high temperature resistance is crucial. Trust in its 3A amperage rating and superior build quality for consistent performance in your electronic devices. Explore the full range of our connectors for all your PCB connectivity needs.