892-042-541-208

Heilind Number:EDA892-042-541-208
Manufacturer:EDAC
Manufacturer Number:892-042-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, offering 42 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial environments. Upgrade your setup with this essential component for optimal performance and longevity.