892-042-542-102

Heilind Number:EDA892-042-542-102
Manufacturer:EDAC
Manufacturer Number:892-042-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-542-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row of 42 positions with a pitch of .1 in, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient power transmission at an amperage of 3 A. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for demanding applications in various industries. Upgrade your PCB setups with this essential component for seamless and robust performance.