892-042-542-103

Heilind Number:EDA892-042-542-103
Manufacturer:EDAC
Manufacturer Number:892-042-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a sleek black finish, this connector not only delivers a bold aesthetic but also boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees exceptional durability. Featuring a single row design with 42 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, guarantees optimal signal conductivity. With a pitch and row spacing of .1in and .2in respectively, precise and secure connections are easily achieved. Its straight mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in varying conditions. Upgrade your setup with this essential component for seamless board-to-board connections.