892-042-542-107

Heilind Number:EDA892-042-542-107
Manufacturer:EDAC
Manufacturer Number:892-042-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-542-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections. With a sleek black finish, this connector not only looks sleek but also offers high performance, with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures durability and conductivity. The single-row design with 42 positions and a pitch of .1 inch allows for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Trust in our Card Edge Connector for secure and high-speed board-to-board connections in your electronic projects.