892-042-542-203

Heilind Number:EDA892-042-542-203
Manufacturer:EDAC
Manufacturer Number:892-042-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-542-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless connections in high-temperature environments. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring both high performance and longevity. With a compact two-row design and a pitch of .1 inches, it offers efficient connectivity with a total of 42 positions. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications, from industrial machinery to automotive electronics. Trust in our high-quality connector for your connectivity needs.