892-042-544-104

Heilind Number:EDA892-042-544-104
Manufacturer:EDAC
Manufacturer Number:892-042-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-544-104

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, guaranteeing robust performance. With a single row layout and a pitch of .1 inches, this connector offers seamless integration on your PCB. Boasting 42 positions and a straight mount orientation, it facilitates efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity with this essential component.