892-042-544-201

Heilind Number:EDA892-042-544-201
Manufacturer:EDAC
Manufacturer Number:892-042-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-544-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, it offers a total of 42 positions for seamless integration. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications, meeting the highest quality standards for Board To Board PCB connections. Upgrade your setup with this essential component for efficient and secure electronic assembly.