892-042-544-202

Heilind Number:EDA892-042-544-202
Manufacturer:EDAC
Manufacturer Number:892-042-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-544-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a sleek black finish, it not only offers a stylish touch but also provides high-temperature resistance, ensuring reliability in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 42 positions, it facilitates seamless board-to-board connections. The straight mount orientation and .2-inch row spacing further enhance its versatility. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring reliable and durable connectivity. Elevate your PCB assembly with this essential component.