892-042-544-203

Heilind Number:EDA892-042-544-203
Manufacturer:EDAC
Manufacturer Number:892-042-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-544-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a high amperage rating of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable and durable connections. With two rows and a pitch of .1 in, it accommodates 42 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation and .2 in row spacing offer easy installation and efficient use. Trust in our connector to deliver consistent and high-quality performance for your projects.