892-042-544-204

Heilind Number:EDA892-042-544-204
Manufacturer:EDAC
Manufacturer Number:892-042-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-544-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed to withstand extreme conditions, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the harshest environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient transmission. Featuring two rows and 42 positions, it offers ample connectivity options for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your system's performance with this top-of-the-line connector.