892-042-544-207

Heilind Number:EDA892-042-544-207
Manufacturer:EDAC
Manufacturer Number:892-042-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-544-207

Detailed Description

Discover our high-temp card edge connector, designed for seamless connectivity in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Boasting a double-row design with 42 positions and a .1-inch pitch, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications. Trust in its durability and performance to meet your connectivity needs seamlessly.