892-042-555-202

Heilind Number:EDA892-042-555-202
Manufacturer:EDAC
Manufacturer Number:892-042-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring robust and reliable operation. With a current rating of 3 A, it offers efficient power transmission for various applications. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide a total of 42 positions for seamless connectivity. Perfect for board-to-board PCB connections, this connector guarantees secure and stable data transmission. Operating within a wide temperature range of -40 to 105 °C, it is ideal for use in diverse industrial settings. Upgrade your connectivity solutions with this essential component.