892-042-555-203

Heilind Number:EDA892-042-555-203
Manufacturer:EDAC
Manufacturer Number:892-042-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for high-performance applications. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliability even in extreme environments. With a double-row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for straight mounting orientation, this connector is a versatile solution for your board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Elevate your electronics with this essential component.