892-042-555-204

Heilind Number:EDA892-042-555-204
Manufacturer:EDAC
Manufacturer Number:892-042-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-555-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh operating environments. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. Its two rows with a pitch of .1 inch and row spacing of .2 inch accommodate 42 positions, offering ample connectivity options. Perfect for straight mount orientation, it guarantees seamless integration into your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have in any electronic assembly, meeting the highest industry standards for quality and performance.