892-042-555-208

Heilind Number:EDA892-042-555-208
Manufacturer:EDAC
Manufacturer Number:892-042-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-555-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, it offers reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it provides seamless board-to-board connectivity with 42 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality. Perfect for a variety of applications, this connector is a crucial component for your PCB assembly needs.