892-042-555-212

Heilind Number:EDA892-042-555-212
Manufacturer:EDAC
Manufacturer Number:892-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a dual-row configuration with 42 positions, allowing for multiple connections within a compact .1-inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures robust conductivity even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it offers high-power efficiency, perfect for demanding applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its compliance with industry standards guarantees quality and longevity. Elevate your board-to-board connections with this essential component.