892-042-556-201

Heilind Number:EDA892-042-556-201
Manufacturer:EDAC
Manufacturer Number:892-042-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-556-201

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. This essential component, housed in UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance in demanding environments. Featuring two rows with a total of 42 positions, it ensures efficient data transmission. Crafted with precision, the contacts are made of durable Copper Alloy, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup.