892-042-556-203

Heilind Number:EDA892-042-556-203
Manufacturer:EDAC
Manufacturer Number:892-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-556-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it provides efficient power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity for up to 42 positions. Suitable for straight mounting orientation, it guarantees secure attachment on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a vital component for your high-performance electronics. Explore our range of connectors for more essential solutions.