892-042-556-204

Heilind Number:EDA892-042-556-204
Manufacturer:EDAC
Manufacturer Number:892-042-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration with your board-to-board connections. With 42 positions available, this straight-mount connector ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Upgrade your setup with this essential component for optimal connectivity and efficiency.