892-042-556-208

Heilind Number:EDA892-042-556-208
Manufacturer:EDAC
Manufacturer Number:892-042-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-556-208

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it offers a reliable amperage of 3A. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a pitch of .1 inches, it accommodates 42 positions for seamless board-to-board connections. The straight mount orientation and copper alloy contact material guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have component for robust electronic systems. Explore more in our PCB Connectors collection.