892-042-556-212

Heilind Number:EDA892-042-556-212
Manufacturer:EDAC
Manufacturer Number:892-042-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 3A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 42 copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance electronic systems. Explore our range of Board to Board PCB connectors for more cutting-edge solutions.