892-042-558-102

Heilind Number:EDA892-042-558-102
Manufacturer:EDAC
Manufacturer Number:892-042-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at elevated temperatures. With a single row layout and 42 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient signal transmission, while the right angle mount orientation allows for space-saving installation on your board. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and electronic devices. Upgrade your system with this high-quality component, a must-have in any professional PCB assembly.