892-042-558-103

Heilind Number:EDA892-042-558-103
Manufacturer:EDAC
Manufacturer Number:892-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-103

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature settings. With a single row configuration and a total of 42 positions, it offers seamless connectivity for your electronic components. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The precise pitch of .1 inches and row spacing of .2 inches allow for easy integration into your setup. Featuring a convenient right-angle mount orientation, it facilitates smooth PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity. Elevate your system's performance with this essential component.