892-042-558-104

Heilind Number:EDA892-042-558-104
Manufacturer:EDAC
Manufacturer Number:892-042-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a sleek, right-angle mount orientation and a single row configuration. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission even in extreme temperatures ranging from -40 to 105 °C. The 42 copper alloy contact positions, spaced at a pitch of .1 in and row spacing of .2 in, offer seamless integration for your board-to-board connections. Elevate your electronic projects with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.