892-042-558-108

Heilind Number:EDA892-042-558-108
Manufacturer:EDAC
Manufacturer Number:892-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row of 42 copper alloy contacts, ensuring seamless data transmission. With a low amperage of 3 A and a pitch of .1 in, it's ideal for compact electronic setups. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in high-temperature conditions ranging from -40 to 105 °C. Its right-angle mount orientation and precise row spacing of .2 in make it easy to install and integrate into your system. Perfect for applications where space and performance are crucial, this connector ensures secure and efficient board-to-board connectivity. Elevate your PCB design with this essential component.