892-042-558-112

Heilind Number:EDA892-042-558-112
Manufacturer:EDAC
Manufacturer Number:892-042-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 42 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. The right-angle mount orientation further facilitates easy installation. Rated for an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.