892-042-558-201

Heilind Number:EDA892-042-558-201
Manufacturer:EDAC
Manufacturer Number:892-042-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 3 A amperage, ideal for high-power applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers seamless integration with your circuit board. Made of premium Copper Alloy, the 42-position connector guarantees efficient signal transfer. Its right-angle mount orientation provides flexibility in installation, perfect for space-constrained designs. Elevate your project with this essential component in the realm of PCB connectivity.