892-042-558-204

Heilind Number:EDA892-042-558-204
Manufacturer:EDAC
Manufacturer Number:892-042-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance. Featuring two rows of 42 positions, it offers ample connectivity options. The black housing color adds a sleek touch, while the right-angle mount orientation allows for flexible installation. With a pitch and row spacing of .1 in and .2 in respectively, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency for your board-to-board PCB connections.