892-042-558-212

Heilind Number:EDA892-042-558-212
Manufacturer:EDAC
Manufacturer Number:892-042-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a 3A amperage capacity, this connector is reliable for high-power applications. Featuring two rows of 42 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. The right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial and commercial settings. Upgrade your PCB connections with this essential component.