892-042-559-101

Heilind Number:EDA892-042-559-101
Manufacturer:EDAC
Manufacturer Number:892-042-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 42 positions, it offers seamless integration for your board-to-board connections. The contact material, made of robust Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-constrained applications, this connector features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional functionality and longevity. Upgrade your connectivity solutions with this essential component.