892-042-559-103

Heilind Number:EDA892-042-559-103
Manufacturer:EDAC
Manufacturer Number:892-042-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-103

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row of 42 contact positions, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation allows for easy installation, and it can withstand temperatures ranging from -40 to 105°C. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.