892-042-559-104

Heilind Number:EDA892-042-559-104
Manufacturer:EDAC
Manufacturer Number:892-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-104

Detailed Description

Enhance your high temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With 42 positions in a single row, this connector offers ample connectivity options for your PCB assembly. The right-angle mount orientation allows for efficient space utilization, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications requiring durability and stability. Elevate your connectivity solutions with this essential component.