892-042-559-107

Heilind Number:EDA892-042-559-107
Manufacturer:EDAC
Manufacturer Number:892-042-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-107

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row layout with 42 positions, ensuring seamless connectivity on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in extreme conditions. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while a 3A amperage rating accommodates a range of power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Elevate your PCB connections with this top-of-the-line component.