892-042-559-112

Heilind Number:EDA892-042-559-112
Manufacturer:EDAC
Manufacturer Number:892-042-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 42 positions, offering reliable connectivity for your PCB applications. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in high temperature environments. Its right-angle mount orientation and compact .1" pitch make it perfect for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Upgrade your board-to-board connections with this essential component.