892-042-559-201

Heilind Number:EDA892-042-559-201
Manufacturer:EDAC
Manufacturer Number:892-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its dual-row configuration with a total of 42 positions offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise board-to-board connections are effortlessly achieved. The Right Angle mount orientation further enhances versatility, catering to various design requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for applications requiring robust performance. Elevate your connectivity standards with this essential component.