892-042-559-202

Heilind Number:EDA892-042-559-202
Manufacturer:EDAC
Manufacturer Number:892-042-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-202

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 42 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in demanding environments. Upgrade your board-to-board connections with this essential component.